Business
Private
CHFExc. Vat

KVM Switches with Consoles

Sort by
Best match
New to us
Per piece
CHF 1’953.96
AtenUS EnglishQWERTY82568x SPHD SocketRJ11 Socket ...Hotkey ...1SPHD Plug5 ms17" (43 cm)1000:116:10170° / 160°1920 x 12001920 x 1200250 cd/m²25.1 W480 mm642.7 mm44 mm13.47 kg-
New to us
Per piece
CHF 2’125.72
StarTech.comUS EnglishQWERTY8-8x VGA Socket-Hotkey ...12x PS/2 Socket ...8 ms19" (48 cm)1000:15:4-1280 x 7201280 x 1024250 cd/m²21 W483 mm643 mm43 mm13.4 kgDE/FR Type F/E (CEE 7/7) Plug ...
Per piece
CHF 2’234.22
StarTech.comUS EnglishQWERTY8-8x VGA Socket-Hotkey ...12x PS/2 Socket ...5 ms17" (43 cm)1000:15:4170° / 160°-1280 x 1024250 cd/m²17 W480 mm623 mm42 mm17 kgDE/FR Type F/E (CEE 7/7) Plug ...
Per piece
CHF 2’228.43
StarTech.comUS EnglishQWERTY16-16x VGA Socket-Hotkey ...12x PS/2 Socket ...8 ms17" (43 cm)1000:15:4170° / 160°1280 x 7201280 x 1024250 cd/m²23 W448 mm581 mm42 mm13 kgDE/FR Type F/E (CEE 7/7) Plug ...
Per piece
CHF 2’634.83
StarTech.comUS EnglishQWERTY16-16x VGA Socket-Hotkey ...12x PS/2 Socket ...8 ms19" (48 cm)1000:15:4-1280 x 7201280 x 1024250 cd/m²23 W483 mm643 mm43 mm13.5 kgDE/FR Type F/E (CEE 7/7) Plug ...