Best match
Product
Price
Availability
Manufacturer
Panel Technology
Screen Size
Resolution
Aspect Ratio
Backlit Type
Brightness
Contrast Ratio
Viewing Angle (H/V)
Alignment
Refresh Rate
Touchscreen
Touchscreen Type
Response Time
Power Consumption
Speakers
Ports
USB Ports
VESA Mount
Series
Colour
Width
Depth
Height
Weight
CHF 599.00 (Exc. Vat) | Per piece CHF 599.00 | Elo | TN | 12" (30.5 cm) | 800 x 600 | 4:3 | LED | 405 cd/m² | 1500:1 | 178° / 178° | Tilt ... | 60 Hz | Yes | Single-Touch | 25 ms | 12 W | No | HDMI ... | 1 | Yes | 90 | Black | 300 mm | 50 mm | 240 mm | 2.7 kg |
Showing 1 - 1 of 1 items
