Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Office, Computing & Network Products
Audio Equipment
Speakers & Accessories
Horn Speakers
Horn Speakers
Showing 1 - 6 of 6 items
1
Filter by category:
Speakers & Accessories (6)
Manufacturer
Visaton (5)
Monacor (1)
Product Status
Available for Delivery (3)
Rated Power
12 W (1)
15 W (1)
Min
12 W
15 W
Max
12 W
15 W
Diameter
115 mm (1)
156 mm (1)
210 mm (2)
232 mm (1)
Min
115 mm
156 mm
210 mm
232 mm
Max
115 mm
156 mm
210 mm
232 mm
Depth
87 mm (1)
220 mm (1)
268 mm (1)
269 mm (1)
272 mm (1)
309 mm (1)
Min
87 mm
220 mm
268 mm
269 mm
272 mm
309 mm
Max
87 mm
220 mm
268 mm
269 mm
272 mm
309 mm
Impedance
8 Ohm (5)
20 Ohm (1)
Min
8 Ohm
20 Ohm
Max
8 Ohm
20 Ohm
Weight
450 g (1)
1.5 kg (2)
1.7 kg (1)
1.8 kg (1)
2.1 kg (1)
Min
450 g
1.5 kg
1.7 kg
1.8 kg
2.1 kg
Max
450 g
1.5 kg
1.7 kg
1.8 kg
2.1 kg
Ambient Temperature Max.
50 °C (1)
70 °C (1)
80 °C (1)
90 °C (3)
Min
50 °C
70 °C
80 °C
90 °C
Max
50 °C
70 °C
80 °C
90 °C
Ambient Temperature Min.
-40 °C (3)
-30 °C (2)
-20 °C (1)
Min
-40 °C
-30 °C
-20 °C
Max
-40 °C
-30 °C
-20 °C
Frequency Response Max.
5 kHz (1)
5.5 kHz (3)
7 kHz (1)
15 kHz (1)
Min
5 kHz
5.5 kHz
7 kHz
15 kHz
Max
5 kHz
5.5 kHz
7 kHz
15 kHz
Frequency Response Min.
175 Hz (1)
400 Hz (2)
450 Hz (1)
500 Hz (1)
700 Hz (1)
Min
175 Hz
400 Hz
450 Hz
500 Hz
700 Hz
Max
175 Hz
400 Hz
450 Hz
500 Hz
700 Hz
Output Power Max.
10 W (1)
15 W (2)
25 W (1)
30 W (1)
Min
10 W
15 W
25 W
30 W
Max
10 W
15 W
25 W
30 W
Sound Pressure Level
101 dB (1)
106 dB (2)
107 dB (1)
108 dB (1)
110 dB (1)
Min
101 dB
106 dB
107 dB
108 dB
110 dB
Max
101 dB
106 dB
107 dB
108 dB
110 dB
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Horn Speaker 100V 8Ohm 110dB IP66
Available to backorder
CHF 172.80
(excl. VAT)
Art.Nr.
301-33-903
MPN.
DK 10 MW - 100 V
Manufacturer:
Visaton
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Horn Speaker 100V 8Ohm 106dB IP66
Available to backorder
CHF 178.90
(excl. VAT)
Art.Nr.
301-33-907
MPN.
DK 6 MW - 100 V
Manufacturer:
Visaton
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Horn Speaker 8Ohm 15W 101dB IP66
Available to backorder
CHF 69.40
(excl. VAT)
Art.Nr.
301-33-904
MPN.
DK 115 S - 8 OHM
Manufacturer:
Visaton
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Horn Speaker 100V 20Ohm 107dB IP66
Available to backorder
CHF 152.60
(excl. VAT)
Art.Nr.
301-97-324
MPN.
DK 8 P 15W/100V/20 OHM
Manufacturer:
Visaton
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Horn Speaker 100V 8Ohm 108dB IP66
Available to backorder
CHF 179.30
(excl. VAT)
Art.Nr.
301-33-909
MPN.
DK 8 MW - 100 V
Manufacturer:
Visaton
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Horn Speaker 8Ohm 12W 106dB IP66
Available to backorder
CHF 109.40
(excl. VAT)
Art.Nr.
130-41-803
MPN.
NR-33KS
Manufacturer:
Monacor
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 6 of 6 items
1