Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Assembled 3D Printers

Sort by
Best match
New to us
1 +12’938.00
Ultimaker 2.85 mmYes780 mm30 kg-----------------
New to us
1 +11’645.00
Ultimaker 2.85 mmYes800.5 mm30 kg0.4 mm----------------
New to us
1 +7’318.00
Raise3D 1.75 mmYes760 mm88.7 kg-----------------
New to us
1 +9’490.00
Raise3D 1.75 mmYes1105 mm54 kg-----------------
New to us
1 +19’087.95
Ultimaker 2.85 mmYes-120 kg-----------------
New to us
1 +14’205.00
Ultimaker 2.85 mmYes1.2 m85 kg0.25 mm ...FFF24 mm³/sXYZ: 330x240x300 mmWi-Fi ...280 °C125 °CAutomaticBowdenDualOpen51 dBAYesS7 Pro500 mm495 mm-
New to us
1 +13’904.00
Ultimaker 2.85 mmYes1.2 m41.9 kg0.25 mm ...FFF24 mm³/sXYZ: 330x240x300 mmWi-Fi ...280 °C140 °CAutomaticBowdenDualOpen51 dBAYesS5 Pro500 mm495 mmHeated Glass
New to us
1 +5’981.00
Ultimaker 2.85 mmYes637 mm14.4 kg0.25 mm ...FFF24 mm³/sXYZ: 230x190x200 mmWi-Fi ...280 °C140 °CAutomaticBowdenDualOpen50 dBAYesS3394 mm489 mmHeated Glass
New to us
1 +3’040.00
Raise3D 1.75 mmYes465 mm35.1 kg0.4 mm ...FFF150 mm³/sXYZ: 295x240x240 mmRJ45 ...300 °C110 °CAutomatic-DualOpen50 dBAYesE2607 mm596 mmThermal Silicone
New to us
1 +3’846.00
Raise3D 1.75 mmYes1.1 m59.5 kg0.2 mm ...FFF150 mm³/sXYZ: 280x305x605 mm ...RJ45 ...300 °C110 °CAutomaticBowdenDualOpen50 dBAYesPro2 Plus620 mm590 mmMagnetic Aluminum
New to us
1 +7’310.00
Ultimaker 2.85 mmYes780 mm30 kg-----------------
New to us
1 +14’821.00
Ultimaker 2.85 mmYes1187.5 mm48 kg0.4 mm----------------
New to us
1 +4’560.00
Raise3D 1.75 mmNo465 mm36.6 kg0.4 mm ...FFF150 mm³/sXYZ: 330x240x240 mmRJ45 ...330 °C110 °CAutomatic-SingleOpen50 dBAYesE2CF607 mm596 mmThermal Silicone
1 +2’090.00
Creality 1.75 mm-640 mm35 kg0.4 mm----------------
1 +7’459.18
Voltera -No207 mm7 kg0.1 mm ...---USB-240 °C---Open-NoV-ONE257 mm390 mmGlass Fibre Epoxy Laminate (FR4)