ÖLFLEX CONTROL TM Control Cable, 4 Cores, 4 mm², Unscreened, 50 m, Grey Polyvinyl Chloride Sheath, Polyvinyl Chloride (PVC), 4x 4mm², Grey281204
281204 - ÖLFLEX CONTROL TM Control Cable, 4 Cores, 4 mm², Unscreened, 50 m, Grey Polyvinyl Chloride Sheath, Polyvinyl Chloride (PVC), 4x 4mm², Grey
305-22-491
281204
Manufacturer:Lapp
New to us
Image is for illustrative purposes only. Please refer to product description.
281204 - ÖLFLEX CONTROL TM Control Cable, 4 Cores, 4 mm², Unscreened, 50 m, Grey Polyvinyl Chloride Sheath, Polyvinyl Chloride (PVC), 4x 4mm², Grey
305-22-491
281204
Manufacturer:Lapp
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
American Wire Gauge: 11 AWG Cable Length: 50 m Conductor Material: Bare Copper Conductor Type: Stranded Core Strands: 4 Cross Sectional Area: 4 mm² Fire Behaviour: Flame Retardant Jacket Colour: Grey Jacket Material: Polyvinyl Chloride Maximum Operating Temperature: 90 °C Minimum Operating Temperature: -40 °C Number of Cores: 4 Outside Diameter: 11.5 mm Product Type: Control Cable Screened/Unscreened: Unscreened Series: YY Standards/Approvals: CE|CSA|UL Voltage: 600 V
Previous Article Number
714749
Additional information
Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 11000 Gram
Dimensions (incl. package) 450 x 300 x 300 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121604
