ÖLFLEX CLASSIC 110 Control Cable, 9 Cores, 0.75 mm², Unscreened, 100 m, Grey Halogen Free Compound Sheath, Halogen Free Compound, 9x 0.75mm², Grey10019919
10019919 - ÖLFLEX CLASSIC 110 Control Cable, 9 Cores, 0.75 mm², Unscreened, 100 m, Grey Halogen Free Compound Sheath, Halogen Free Compound, 9x 0.75mm², Grey
305-21-248
10019919
Manufacturer:Lapp
New to us
Image is for illustrative purposes only. Please refer to product description.
10019919 - ÖLFLEX CLASSIC 110 Control Cable, 9 Cores, 0.75 mm², Unscreened, 100 m, Grey Halogen Free Compound Sheath, Halogen Free Compound, 9x 0.75mm², Grey
305-21-248
10019919
Manufacturer:Lapp
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
American Wire Gauge: 19 AWG Cable Length: 100 m Conductor Material: Bare Copper Conductor Type: Stranded Core Strands: 9 Cross Sectional Area: 0.75 mm² Fire Behaviour: Flame Retardant Jacket Colour: Grey Jacket Material: Halogen Free Compound Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -40 °C Number of Cores: 9 Outside Diameter: 9.6 mm Product Type: Control Cable Screened/Unscreened: Unscreened Series: ÖLFLEX CLASSIC 110 Standards/Approvals: UL Voltage: 4000 V
Previous Article Number
712508
Additional information
Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 15000 Gram
Dimensions (incl. package) 400 x 150 x 150 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121604
