ÖLFLEX CLASSIC 100 CY Control Cable, 4 Cores, 1.5 mm², Screened, 50 m, Transparent Polyvinyl Chloride Sheath, Polyvinyl Chloride (PVC), 4x 1.5mm², Transparent0035459
0035459 - ÖLFLEX CLASSIC 100 CY Control Cable, 4 Cores, 1.5 mm², Screened, 50 m, Transparent Polyvinyl Chloride Sheath, Polyvinyl Chloride (PVC), 4x 1.5mm², Transparent
305-22-484
0035459
Manufacturer:Lapp
New to us
Image is for illustrative purposes only. Please refer to product description.
0035459 - ÖLFLEX CLASSIC 100 CY Control Cable, 4 Cores, 1.5 mm², Screened, 50 m, Transparent Polyvinyl Chloride Sheath, Polyvinyl Chloride (PVC), 4x 1.5mm², Transparent
305-22-484
0035459
Manufacturer:Lapp
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
American Wire Gauge: 16 AWG Cable Length: 50 m Conductor Material: Copper Conductor Type: Stranded Core Strands: 30 Cross Sectional Area: 1.5 mm² Fire Behaviour: Flame Retardant Jacket Colour: Transparent Jacket Material: Polyvinyl Chloride Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -40 °C Number of Cores: 4 Outside Diameter: 11.3 mm Product Type: Control Cable Screened/Unscreened: Screened Series: CY Standards/Approvals: ECA Voltage: 450/750 V
Previous Article Number
714742
Additional information
Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 11700 Gram
Dimensions (incl. package) 350 x 350 x 165 MM
Customs number 8544.4900
UNSPSC (v5.03) 26121604
EAN 5059039221066
