Norgren F74C series 0.01um G 1/2 10 bar Pneumatic Filter with Automatic drainF74C-4GD-AP0
F74C-4GD-AP0 - Norgren F74C series 0.01um G 1/2 10 bar Pneumatic Filter with Automatic drain
304-89-639
F74C-4GD-AP0
Manufacturer:Norgren
New to us
Image is for illustrative purposes only. Please refer to product description.
F74C-4GD-AP0 - Norgren F74C series 0.01um G 1/2 10 bar Pneumatic Filter with Automatic drain
304-89-639
F74C-4GD-AP0
Manufacturer:Norgren
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Connection Thread Standard: G Drain Type: Automatic Filter Type: Oil Removal Filter Filtration Size: 0.01 um Maximum Flow Rate: 28 dm³/s Maximum Operating Pressure: 10 bar Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -34 °C Overall Height: 221 mm Port Size: 1/2 in G Product Type: Pneumatic Filter Seal Material: Nitrile Rubber (NBR)|Chloroprene Rubber Series: F74C Standards/Approvals: No
Previous Article Number
682142
Additional information
Country of origin Mexico (MX)
Manufacturer Norgren
Gross weight (incl. package) 848 Gram
Dimensions (incl. package) 310 x 92 x 92 MM
Customs number 8481.9010
UNSPSC (v5.03) 31251503



