Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Non-Silicone Heat Conducting Paste 0.9 W/mK 1 kgHTC01K
HTC01K - Non-Silicone Heat Conducting Paste 0.9 W/mK 1 kg, Electrolube
180-86-035
HTC01K

Non-Silicone Heat Conducting Paste 0.9 W/mK 1 kg

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
Product specifications
0.9 W/mK
42 kV/mm
Insoluble in Water 
Paste 
White 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil. 

  • Excellent non-creep characteristics
  • Very high thermal conductivity; 2.50 W/m.K
  • Wide operating temperature range: -50°C to +130°C
  • Low evaporation weight loss

Legislation and compliance

REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
Signal Word Warning

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Electrolube
Gross weight (incl. package) 1125 Gram
Dimensions (incl. package) 90 x 90 x 100 MM
Customs number 2817.0000
UNSPSC (v5.03) 13101708
EAN 5028356103553