1 min order
Non-Silicone Heat Conducting Paste 0.9 W/mK 35 mlHTC35SL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil.
- Excellent non-creep characteristics
- Very high thermal conductivity; 2.50 W/m.K
- Wide operating temperature range: -50°C to +130°C
- Low evaporation weight loss
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
- H410:Very toxic to aquatic life with long lasting effects
Article Information
Previous Article Number
950894
Paper catalogue
2016/17 p. 149
Paper catalogue
2013/14 p. 245|245|245|245|245|245|245|245|245|245|249
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Electrolube
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 135 x 65 x 35 MM
Customs number 3824.9999-999
UNSPSC (v5.03) 13101708
EAN 5028356105083