Nickel NTC Thermistor, -40 °C Min, 125 °C Max, 0.5 mm Probe NTC 158.3mmGA2K7MCD1
GA2K7MCD1 - Nickel NTC Thermistor, -40 °C Min, 125 °C Max, 0.5 mm Probe NTC 158.3mm
305-19-900
GA2K7MCD1
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
GA2K7MCD1 - Nickel NTC Thermistor, -40 °C Min, 125 °C Max, 0.5 mm Probe NTC 158.3mm
305-19-900
GA2K7MCD1
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Accuracy: ±0.5 % Cable Length: 158.3 mm Material: Nickel Maximum Temperature Sensed: 125 °C Minimum Temperature Sensed: -40 °C Probe Diameter: 0.5 mm Probe Length: 149 mm Product Type: Thermistor Response Time: 200 ms Standards/Approvals: RoHS Thermistor Type: NTC
Previous Article Number
710606
Additional information
Country of origin China (CN)
Manufacturer TE Connectivity
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 254 x 50 x 5 MM
Customs number 8533.4000
UNSPSC (v5.03) 32121603
