1 min order
SignalTEK 1G NT Network Transmission Tester 1Gbps RJ45 / SFP / USB SignalTEK NTR156005
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The SignalTEK 10G measures the maximum bandwidth of the network cabling up to 10Gbps. By simulating actual network traffic users can test, troubleshoot and document network and data cable performance up to 10Gb Ethernet standards.
- Bi-directional network traffic performance test on copper and fibre to IEEE 802.3ab
- Wiremap test for open, shorts, miswires and split pairs to TIA-568 standard
- Distance to fault using TDR technology
- Network load testing through switches simulating CCTV/IPTV/VoIP/Web traffic
- Diagnostic of Ethernet, PoE/PoE+ verification, supports IPv4 and IPv6, Traceroute test and Ping test
- Automatically generates test reports ind PDF or CSV format, choose between 3 different reports
- Fast and easy data transfer via WiFi and IDEAL AnyWARE App
- Field replaceable RJ45 contacts
Article Information
Previous Article Number
323220
Additional information
Country of origin Malaysia (MY)
Manufacturer Trend Networks
Gross weight (incl. package) 2800 Gram
Dimensions (incl. package) 445 x 280 x 110 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113702
EAN 783250800933