1 min order
Network Transmission Tester 1Gbps RJ45 / SFP / USB SignalTEK NTSIGNALTEK NT
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
The SignalTEK 10G measures the maximum bandwidth of the network cabling up to 10Gbps. By simulating actual network traffic users can test, troubleshoot and document network and data cable performance up to 10Gb Ethernet standards.
- Bi-directional network traffic performance test on copper and fibre to IEEE 802.3ab
- Wiremap test for open, shorts, miswires and split pairs to TIA-568 standard
- Distance to fault using TDR technology
- Network load testing through switches simulating CCTV/IPTV/VoIP/Web traffic
- Diagnostic of Ethernet, PoE/PoE+ verification, supports IPv4 and IPv6, Traceroute test and Ping test
- Automatically generates test reports ind PDF or CSV format, choose between 3 different reports
- Fast and easy data transfer via WiFi and IDEAL AnyWARE App
- Field replaceable RJ45 contacts
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
227187
Paper catalogue
2016/17 p. 1765
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Trend Networks
Gross weight (incl. package) 2917 Gram
Dimensions (incl. package) 440 x 280 x 110 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113702
EAN 4016139052199