Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Network card PCI / RJ45 10/100/1000 PCIEX-6069
EX-6069 - Network card PCI / RJ45 10/100/1000 PCI, Exsys
125-28-026
EX-6069

No longer available. View product category

Network card PCI / RJ45 10/100/1000 PCI

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
RJ45 
Bus:PCI
Profile:Normal
Height:41 mm
Depth:120 mm
Operating system:Win 98/ME/2000/XP/VistaLinuxMac OS X

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Exsys
Gross weight (incl. package) 135 Gram
Dimensions (incl. package) 225 x 150 x 32 MM
Customs number 8473.3000
UNSPSC (v5.03) 43172009
EAN 4718359060694