Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Network Camera, Fixed, 1/2.7" CMOS, 79 °, 2592 x 1920, WhiteTV-IP1515PI

TV-IP1515PI - Network Camera, Fixed, 1/2.7" CMOS, 79 °, 2592 x 1920, White

303-86-269
TV-IP1515PI
Manufacturer:Trendnet

Network Camera, Fixed, 1/2.7" CMOS, 79 °, 2592 x 1920, White

Image is for illustrative purposes only. Please refer to product description.

TV-IP1515PI - Network Camera, Fixed, 1/2.7" CMOS, 79 °, 2592 x 1920, White

303-86-269
TV-IP1515PI
Manufacturer:Trendnet

Product specifications
2592 x 1920 
One-Way 
Fixed 
IP 66 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Live events can be monitored or transmitted via the Internet any time, anywhere using these network cameras from Trendnet. The wide range of network cameras is suitable for a wide variety of applications.

  • Supports TCP/IP, SMTP email, HTTP and other Internet protocols
  • Easy access to the images with a web browser
  • Configuration with password protection via the Internet
  • Email notification
  • Powerful Windows application software for image capture using multiple cameras

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Trendnet
Gross weight (incl. package) 539 Gram
Dimensions (incl. package) 136 x 136 x 122 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504