1 min order
Network Analyser RJ45 / BNCLAN-1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Supplied with LAN-1, remote terminator module, RJ45 to BNC cable (socket), RJ45 to BNC cable (plug), RJ45 to RJ45 cable, BNC (socket) to BNC plug connector (socket) and operating manual GER/FRE/ITA/ENG/SWE
Family Information
- LAN wiring tester
- Checks RJ45 and BNC cables
- Verification of cable continuity, open, short-circuited or wrongly wired cable installations
- Testing of installed cables at junction box or jumpering panel using the remote terminator module
- Buzzer warning for erroneous operation
- Measures up to 300 m
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
912259
Paper catalogue
2013/14 p. 1394|1394|1394|1394|1394|1386|1386|1386|1386|1410
Additional information
Country of origin Taiwan (TW)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 420 Gram
Dimensions (incl. package) 170 x 80 x 245 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113702
EAN 95969419345