Natural Polyvinyl Fluoride Solder Sleeve 29.75mm Length 11.4 mm Cable Diameter 5.7 mm Cable Diameter, Natural621065-000
621065-000 - Natural Polyvinyl Fluoride Solder Sleeve 29.75mm Length 11.4 mm Cable Diameter 5.7 mm Cable Diameter, Natural
305-07-165
621065-000
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
621065-000 - Natural Polyvinyl Fluoride Solder Sleeve 29.75mm Length 11.4 mm Cable Diameter 5.7 mm Cable Diameter, Natural
305-07-165
621065-000
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Natural Dielectric Strength: 1 kV Material: Polyvinyl Fluoride Maximum Cable Diameter: 11.4 mm Maximum Operating Temperature: 125 °C Minimum Cable Diameter: 5.7 mm Minimum Operating Temperature: -55 °C Product Type: Solder Sleeve Series: D-142 Sleeve Length: 29.75 mm Standards/Approvals: ANSI J-STD-004|ANSI J-STD-006 Sub Type: Solder Sleeve
Previous Article Number
698880
Additional information
Country of origin Mexico (MX)
Manufacturer TE Connectivity
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 90 x 80 x 35 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121432

