Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ribbon Cable Connector, Female, 16 Contacts, 2.54mmRND 205-00820
RND 205-00820 - Ribbon Cable Connector, Female, 16 Contacts, 2.54mm, RND
301-12-322
RND 205-00820

Ribbon Cable Connector, Female, 16 Contacts, 2.54mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Socket 
16 
Bottom 
2 
Cable Mount 
Description:Straight Multiple Contact Strips
A:17.7 mm
B:25 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Gold plated contacts
  • Suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 2.8 Gram
Dimensions (incl. package) 25 x 10 x 5 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402
EAN 653415280828