1 min order
Multimeter Kit, 600uA, 6MOhm, Capacitance: 1000 nF ... 9999 uF / Temperature: -40 ... 400 °C / LoZ Capacitance: 1 nF ... 500 uFFLUKE 116/323
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For the complete solution to HVAC troubleshooting the extra value-packed HVAC Multimeter and Clamp Meter Combo Kit
- Fluke 116 HVAC TRMS 600 V Multimeter with Temperature and Microamps
- TL175 Hard Point Test Lead Set
- TPak ToolPak Magnetic Meter Hanging Strap
- Flexible Cuff Pipe Clamp Thermocouple
- 80BK Integrated Temperature Probe
- 80AK-A Thermocouple Adapter
- C115 Deluxe Soft Carrying Case with Shoulder Strap
- Fluke 323 TRMS Clamp Meter
- 400 A ac current measurement
- 600 V ac and dc voltage measurement
- CAT IV 300V/CAT III 600 V safety rating
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
916545
Paper catalogue
2016/17 p. 1673
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1399 Gram
Dimensions (incl. package) 307 x 91 x 275 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 95969659208