Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 1kV, 99.99kHz, 50MOhmFLK-175 + C25 CAMO
FLK-175 + C25 CAMO - Digital Multimeter, 1kV, 99.99kHz, 50MOhm, Fluke
301-03-331
FLK-175 + C25 CAMO

No longer available. View product category

Bundle
Digital Multimeter, 1kV, 99.99kHz, 50MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
600 mV
600 V
6 V
AC: 60 mA ... 10 A 
DC: 60 mA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestFrequencyResistanceTemperature

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Manual and automatic ranging 

Display Hold and Auto Hold 

Frequency and capacitance measurements 

Resistance, continuity and diode measurements 

Min-max-average recording 

Closed case calibration through front panel 

Ergonomic case with integrated protective holster 

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 900 Gram
Dimensions (incl. package) 290 x 220 x 170 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630