Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 1kV, 100kHz, 50MOhmDM91
DM91 - Digital Multimeter, 1kV, 100kHz, 50MOhm, FLIR
301-00-831
DM91

Digital Multimeter, 1kV, 100kHz, 50MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
600 mV
AC: 4 mA ... 10 A 
DC: 4 mA ... 10 A 
100 kHz
100 kHz
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestFrequencyResistanceTemperature

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Rich feature set 

Includes True TRMS, VFD mode, uA measurement, LoZ, NCV, and more 

Smart design and functionality 

Intuitive user interface, large display screen, LED worklights 

Datalogging, wireless connectivity 

Flir limited lifetime warranty 

Bluetooth® 

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more

Additional information

Country of origin Taiwan (TW)
Manufacturer FLIR
Gross weight (incl. package) 1.2 Kilogram
Dimensions (incl. package) 110 x 140 x 320 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 793950370919