1 min order
Digital Multimeter, 1kV, 1MHz, 300OhmU1272A +CAL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Supplied with: Test leads with probes, K-type thermocouple and adapter, certificate of calibration, test report, batteries
Family Information
- OLED Display to ensure clear and distinct display readings (U1273A)
- Intelligent features: ZLOW, Smart Ohm (only U1272A/U1273A) and Low Pass Filter (only U1271A)
- Visual (Backlight Alert) and audible continuity indication in noisy environments
- Ergonomic shape for better grip
- IP 54 certified - water and dust resistant
- Easy-to-operate large knob and buttons
- Easy maintenance - convenient fuse access
- Easy connectivity to PC with optional IR-USB cable
- Internal memory for data logging
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 1011 Gram
Dimensions (incl. package) 220 x 120 x 90 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630