Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 1kV, 60MHz, 60MOhmAM-550-EUR
AM-550-EUR - Digital Multimeter, 1kV, 60MHz, 60MOhm, Beha-Amprobe
110-46-853
AM-550-EUR

No longer available. View product category

Digital Multimeter, 1kV, 60MHz, 60MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
6 V
1 kV
600 mV
AC: 600 uA ... 10 A 
DC: 600 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestdBmInductanceNCVFrequencyResistanceTemperature

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Test leads, temperature probe (AM-520, AM-530), 2 temperature probes (AM-540, AM-550), 1 temperature adapter (AM-540, AM-550), Hook and loop strap, battery, carrying case and users manual (AM-520, AM-530, AM-540, AM-550)

Family Information

  • Voltage, current, resistor, capacity and frequency measurement, diode and continuity tester
  • Micro Amps used for flame sensor troubleshooting, non-contact voltage detection, built-in torch and auto power off function
  • From AM-520: Temperature measurement and analogue bar display
  • From AM-540 and AM-550: 2 Channel Temperature measurement
  • AM-530 + AM-550: True RMS

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 715 Gram
Dimensions (incl. package) 260 x 160 x 80 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 95969620291