Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Benchtop Digital Multimeter TRMS AC AC: 100 pA ... 10 A / DC: 10 pA ... 10 ADMM6500
DMM6500 - Benchtop Digital Multimeter TRMS AC AC: 100 pA ... 10 A / DC: 10 pA ... 10 A, Keithley
301-08-747
DMM6500

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Benchtop Digital Multimeter TRMS AC AC: 100 pA ... 10 A / DC: 10 pA ... 10 A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 100 nV ... 750 V 
DC: 100 nV ... 1 kV 
AC: 100 pA ... 10 A 
DC: 10 pA ... 10 A 
6-1/2 Digits 
3 Hz
300 kHz
Measuring Functions:AC VoltageDC VoltageAC CurrentDC CurrentResistanceCapacitancePeriodFrequencyDiodeThermocoupleThermistorRTD

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Family Information

  • 15 measurement functions including capacitance, temperature, and digitizing
  • Expanded measurement ranges include 10 pA to 10 A and 1 mOhm to 100 MOhm
  • Large 5-inch (12.7 cm) multi-touch capacitive touchscreen with graphical display
  • Large internal memory; store up to 7 million readings
  • Multiple language modes: SCPI, TSP® scripting, Keithley 2000 SCPI emulation, Keysight 34401A SCPI emulation
  • Two-year specifications allow for longer calibration cycles
  • Standard USB-TMC and LXI/Ethernet communication interfaces
  • Optional user-installable communication interfaces including: GPIB, TSP-Link®, and RS-232
  • Capture voltage or current transients with 1 MS/sec digitizer
  • USB host port for storing readings, instrument configurations, and screen images

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 6095 Gram
Dimensions (incl. package) 520 x 335 x 260 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630