1 min order
Multimeter analogue2820R
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Certificates
Product Information
Notes
Order Note
Delivered with: 2 safety measuring tips (tip ø = 4 mm), belt/arm band for measurements in open, holder for desk applications, bag, operating instructions and 2 fuses of 0.5 A
Family Information
- Ergonomic handle
- As per standards IEC 414 CEI 13-10
- Pointer sheet with mirror scale 95°
- Decibel
- Automatic zero setting for Ohm-ranges
- Protection through smart fuse 500 mA (5 x 20)
- Measurements for functions: Ohm, BUZZERS, DIODES, LEDS, batteries and u-mA ranges (up to 250 mA)
- Buzzer for continuity test
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
No Information
Article Information
Previous Article Number
910081
Paper catalogue
2013/14 p. 1221
Additional information
Country of origin Italy (IT)
Manufacturer ICE Italy
Gross weight (incl. package) 616 Gram
Dimensions (incl. package) 220 x 142 x 67 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113630