1 min order
Multifunction Module, 2 ChannelsDAQM907A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Measurements you can trust from an affordable data acquisition system. Powerful measurement performance, flexibility, connectivity options, cost factor, together with ease-of-use put the DAQ970A / DAQ973A ahead of other data acqusition systems, even those costing 3 to 5 times as much.
- Three-slot mainframe with built-in 6½-digit DMM
- Nine switch and control plug-in modules
- Measures and converts 12 different input signals: temperature with thermocouples, RTDs and thermistors
- Measures and converts 12 different input signals: dc/ac volts, 2- and 4-wire resistance, frequency and period, dc/ac current, and capacitance
- Choice of USB, LAN, or GPIB interfaces for easy connectivity to your PC
- Graphical Web interface for point and click monitor and control
- USB flash drive support to copy / log data in standalone applications
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 16 bits of digital input and output
- 100 kHz totalizer input
- Two +/-12V analog outputs plus two voltage/current sensing channels
Previous Article Number
317206
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 667.3 Gram
Dimensions (incl. package) 395 x 155 x 97 MM
Customs number 9027.8900
UNSPSC (v5.03) 41112202