Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multifunction Installation Tester Launch-KIT1 999MOhm ±3 % IP54LAUNCH-KIT1
LAUNCH-KIT1 - Multifunction Installation Tester Launch-KIT1 999MOhm ±3 % IP54, Megger
303-74-408
LAUNCH-KIT1
MFT-X1 Launch-Kit1

New to us
Multifunction Installation Tester Launch-KIT1 999MOhm ±3 % IP54

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Multifunction Installation Tester 
1 kOhm
999 MOhm
0.01 Ohm 
±3 % 
Measuring Functions:VoltageContinuityResistanceCurrentInsulation ResistanceEarthing ResistanceLoop ImpedancePhase SequenceRCD
Kit Contents:SP5 Test ProbesTest Lead KitTest ClampsBatteryBattery ChargerNeck StrapCarrying BagOperating InstructionsCalibration CertificateEVCA210 AdapterCertSuite Software 1 Year Subscription
Series:MFT

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

MFT-X1 is the first of a new generation of firmware upgradeable, full functionality multi-function testers for low voltage electrical installations. Intended for use on all low voltage electrical installations including EV charge points and domestic photo-voltaic systems, the range of test capabilities allow for general commissioning of installations and periodic maintenance as well as detailed fault diagnostics. 

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 7150 Gram
Dimensions (incl. package) 400 x 305 x 245 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630