Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multi-Range DC Power Supply Programmable 150V 10A 600WBK9206
BK9206 - Multi-Range DC Power Supply Programmable 150V 10A 600W, B&K Precision
301-15-374
BK9206

No longer available. View alternative products

Multi-Range DC Power Supply Programmable 150V 10A 600W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 W
150 V
1 
110 V
220 V
Series:BK9200

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Any BK9200 series model can replace several supplies on your bench or in your rack. Unlike conventional supplies with fixed output ratings, these multi-range power supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. 

For benchtop applications, these power supplies provide a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. System integrators benefit from the standard USB (USBTMC-compliant), RS-232, and GPIB interfaces supporting SCPI commands. 

  • Multi-ranging operation
  • High programming and readback resolution of 1 mV/0.1 mA
  • Output timer function
  • List mode programming
  • Store and recall up to 72 instrument settings
  • Standard USB (USBTMC-compliant), RS-232, and GPIB interfaces supporting SCPI commands for remote control
  • Remote sense
  • Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
  • NI-certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available
  • Compact 19 half-rack form factor allows for side-by-side rack mounting of two units

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 15.5 Kilogram
Dimensions (incl. package) 680 x 465 x 350 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004