1 min order
Multi-Purpose Grease Spray 500ml White32317-AAX XXX
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- FOOD GREASE is a multipurpose grease with NSF H1 food-safe approval
- The aluminum complex grease, generally recognized as physiologically safe, is particularly water resistant and durably temperature resistant up to 140°C
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H412:Harmful to aquatic life with long lasting effects
Article Information
Previous Article Number
216491
Additional information
Country of origin Germany (DE)
Manufacturer CRC
Gross weight (incl. package) 438 Gram
Dimensions (incl. package) 232 x 65 x 65 MM
Customs number 2710.1999-214
UNSPSC (v5.03) 44102904
EAN 5412386057373