1 min order
Hand Held Rachet Multi Head Crimping Tool, 292mmRND 550-00172
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- For 8P8C plug, please use AMP 8P8C plug with 2 extra cavities on each side<br/>Use a screw driver to remove the guide for DEC plug
Family Information
- Cutter and stripper for flat and round wires
- Designed with 10 position punches
- Made of black oxide and hardened finish middle carbon steel frame
- Arms length - 203 mm
- With ratchet
- Easy grip handles
- Works with a selection of 8P8C/RJ45, 6P6C/RJ-12, 6P4C/RJ-11, 4P4C & 4P2C Plugs DEC/Off Set Plug-6P6C
Article Information
- Designed for all telecom and network installers
- Parallel crimp action with precision crimp dies for accurate aligned termination result
- Integrated round / flat cable stripper and cutter for cable preparation
- Full-cycle ratchet mechanism ensures quality consistent termination
- Safety release to quick unlock and eliminate mis-crimp or obstruction
Previous Article Number
290568
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 564 Gram
Dimensions (incl. package) 292 x 90 x 32 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111500
EAN 653415240686