MOXA AC/DC Adapter 12/24 V dc OutputPWR-12300-WPEU-S2
PWR-12300-WPEU-S2 - MOXA AC/DC Adapter 12/24 V dc Output
305-13-497
PWR-12300-WPEU-S2
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
PWR-12300-WPEU-S2 - MOXA AC/DC Adapter 12/24 V dc Output
305-13-497
PWR-12300-WPEU-S2
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 1500 mm Length: 93 mm Maximum Input Voltage: 240 V ac Maximum Operating Temperature: 75 °C Minimum Input Voltage: 100 V ac Minimum Operating Temperature: -40 °C Output Connector Type: S Type 5.5/2.1/9.5 Output Voltage: 12/24 V dc Plug Type: EU Product Type: AC/DC Adapter Series: Power Adapter Standards/Approvals: GS|UL|TUV|RCM|PSE|CCC|CE|FCC|KCC Width: 50 mm
Previous Article Number
705089
Additional information
Country of origin China (CN)
Manufacturer Moxa
Gross weight (incl. package) 230 Gram
Dimensions (incl. package) 120 x 65 x 60 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
