Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Moulded Case Circuit Breaker, 32A, 800V, IP403VA1132-4EE36-0AA0
3VA1132-4EE36-0AA0 - Moulded Case Circuit Breaker, 32A, 800V, IP40, Siemens
301-37-997
3VA1132-4EE36-0AA0

No longer available. View product category

Moulded Case Circuit Breaker, 32A, 800V, IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Fixed Mount 
Front Mount 
76.2 mm
3 
800 V
32 A
Series:SENTRON
Standards Met:CCCCEEACVDE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Siemens
Gross weight (incl. package) 1046 Gram
Dimensions (incl. package) 155 x 92 x 130 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 4042948821435