Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Motor Capacitor, 60uF, 450V, Metallized Polypropylene, Faston TerminalMKA 450-60 PLA-C8 FD

MKA 450-60 PLA-C8 FD - Motor Capacitor, 60uF, 450V, Metallized Polypropylene, Faston Terminal, Comar

Distrelec Article Number: 165-77-245
Manufacturer Part Number: MKA 450-60 PLA-C8 FD
Motor Capacitor, 60uF, 450V, Metallized Polypropylene, Faston Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
60 uF
450 V
±5 % 
Metallized Polypropylene 
3000 h

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Reference standard: EN 60252, VDE560-8, CEI33-3
  • Capacitor made of metallized polypropylene film, self-healing
  • Plastic case with central fastening via M8 threaded bolt

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Comar
Gross weight (incl. package) 205 Gram
Dimensions (incl. package) 150 x 50 x 50 MM
Customs number 8532.2500
UNSPSC (v5.03) 32121501