Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
Motor Capacitor, 25uF, 450V, Metallized Polypropylene, Faston TerminalMKA 450-25 PLA-C8 FD

MKA 450-25 PLA-C8 FD - Motor Capacitor, 25uF, 450V, Metallized Polypropylene, Faston Terminal

165-77-392
MKA 450-25 PLA-C8 FD
Manufacturer:Comar

Motor Capacitor, 25uF, 450V, Metallized Polypropylene, Faston Terminal

Image is for illustrative purposes only. Please refer to product description.

MKA 450-25 PLA-C8 FD - Motor Capacitor, 25uF, 450V, Metallized Polypropylene, Faston Terminal

165-77-392
MKA 450-25 PLA-C8 FD
Manufacturer:Comar

Product specifications
25 uF
450 V
±5 % 
Metallized Polypropylene 
3000 h

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Reference standard: EN 60252, VDE560-8, CEI33-3
  • Capacitor made of metallized polypropylene film, self-healing
  • Plastic case with central fastening via M8 threaded bolt

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Comar
Gross weight (incl. package) 111 Gram
Dimensions (incl. package) 120 x 40 x 40 MM
Customs number 8532.2500
UNSPSC (v5.03) 32121501