Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
MOSFET Relay , SMD-6, 1NO, 20V, 4.5A, SMDPVN012S-TPBF

PVN012S-TPBF - MOSFET Relay , SMD-6, 1NO, 20V, 4.5A, SMD

303-41-436
PVN012S-TPBF
Manufacturer:Infineon

New to us
MOSFET Relay , SMD-6, 1NO, 20V, 4.5A, SMD

Image is for illustrative purposes only. Please refer to product description.

PVN012S-TPBF - MOSFET Relay , SMD-6, 1NO, 20V, 4.5A, SMD

303-41-436
PVN012S-TPBF
Manufacturer:Infineon

Product specifications
1NO 
Gull Wing Terminal 
SMD 
6.5 mm
8.6 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Infineon
Gross weight (incl. package) 0.6 Gram
Dimensions (incl. package) 24 x 16 x 6 MM
Customs number 8541.1000
UNSPSC (v5.03) 39121542