Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
MOSFET Relay OptoMOS LBA, DIP-8, 1NO + 1NC, 350V, 120mALBA110

LBA110 - MOSFET Relay OptoMOS LBA, DIP-8, 1NO + 1NC, 350V, 120mA

137-42-566
LBA110
Manufacturer:Ixys

MOSFET Relay OptoMOS LBA, DIP-8, 1NO + 1NC, 350V, 120mA

Image is for illustrative purposes only. Please refer to product description.

LBA110 - MOSFET Relay OptoMOS LBA, DIP-8, 1NO + 1NC, 350V, 120mA

137-42-566
LBA110
Manufacturer:Ixys

Product specifications
1NO + 1NC 
PCB Pins 
PCB 
6.35 mm
9.65 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • <B>LCA110/LCB110/PLA140:</B> For a direct current load, the output transistors can be connected in parallel (I,e, pin 4 and 6 connected) for a higher max current and lower ''on'' resistance. <B>LAA110/LBA110</B>: If both contacts are activated simultaneously, the maximum current is limited by the casing's power capacity

Family Information

  • Easy to operate solid state relay for both direct and alternating voltage
  • The relay has galvanic isolation between input and output
  • An LED on the input initiates a control circuit which in turn controls MOSFET transistors on the output
  • Type LAA and LBA have separate inputs for a respective output
  • For through hole or surface mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Ixys
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 14 x 9 x 9 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121542