1 min order
MOSFET Relay G3VM, DIP-4, 1NO, 60V, 500mAG3VM-61A1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Solid state relay for on/off switching of analogue signals
- Suitable for use in low-level applications
- Also available in 350 Vac design
- Constructed of MOS-FET-transistors
- At direct current load the output transistors can be connected in parallel for higher maximal output current (only 6-pin type)
- For hole or surface mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
418066
Paper catalogue
2016/17 p. 680
Paper catalogue
2013/14 p. 571
Additional information
Country of origin Japan (JP)
Manufacturer Omron Electronic Components
Gross weight (incl. package) 0.024 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121542