Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Change of Payment Information for Distrelec Schweiz AG:

Please note we have changed our bank account as of 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure any future payments are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.

MOSFET, P-Channel, 30V, 2.3A, SOT-23IRLML9303TRPBF

IRLML9303TRPBF - MOSFET, P-Channel, 30V, 2.3A, SOT-23

304-45-321
IRLML9303TRPBF
Alias: 7259369
Manufacturer:Infineon

New to us
MOSFET, P-Channel, 30V, 2.3A, SOT-23

Image is for illustrative purposes only. Please refer to product description.

IRLML9303TRPBF - MOSFET, P-Channel, 30V, 2.3A, SOT-23

304-45-321
IRLML9303TRPBF
Alias: 7259369
Manufacturer:Infineon

Product specifications
P-Channel 
Single 
2.3 A
30 V
165 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Infineon
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541.1000
UNSPSC (v5.03) 32111603