Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
MOSFET, N-Channel, 100V, 5.6A, TO-220ABIRF510PBF

IRF510PBF - MOSFET, N-Channel, 100V, 5.6A, TO-220AB

304-44-152
IRF510PBF
Alias: 7085134
Manufacturer:Vishay

New to us
MOSFET, N-Channel, 100V, 5.6A, TO-220AB

Image is for illustrative purposes only. Please refer to product description.

IRF510PBF - MOSFET, N-Channel, 100V, 5.6A, TO-220AB

304-44-152
IRF510PBF
Alias: 7085134
Manufacturer:Vishay

Product specifications
N-Channel 
Single 
5.6 A
100 V
540 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 140 x 80 x 11 MM
Customs number 8541.2900
UNSPSC (v5.03) 32111603