Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Moisture measurement device, 0 ... 100%TESTO 606-1
TESTO 606-1 - Moisture measurement device, 0 ... 100%, Testo
110-34-900
TESTO 606-1

Moisture measurement device, 0 ... 100%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 %
100 %
0.1% 
50 %
0.1 %
Measuring Functions:HumidityMoisture
Series:606

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Batteries are to be ordered separately

Delivery Note

Delivered with calibration protocol, toggle strap, belt bag, protective cap, operating manual in GER/ENG/FRE/ITA

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN34bf02ec-5b35-4829-a985-095f1c0f0eae

Additional information

Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 249 Gram
Dimensions (incl. package) 130 x 38 x 270 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112300
EAN 4029547008290