Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
I/O Module 8DI 8DO 48VIOMIRROR E3210

IOMIRROR E3210 - I/O Module 8DI 8DO 48V

125-74-259
IOMIRROR E3210
Manufacturer:Moxa

I/O Module 8DI 8DO 48V

Image is for illustrative purposes only. Please refer to product description.

IOMIRROR E3210 - I/O Module 8DI 8DO 48V

125-74-259
IOMIRROR E3210
Manufacturer:Moxa

Product specifications
Digital I/O Module 
8 
Digital 
Transistor 
8 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Peer-to-peer I/O units easily transmit digital control signals via Ethernet over unlimited distances.

  • Direct connection of input and output contacts between multiple I/O units via Ethernet
  • Unlimited distances, transmission near to real time (<20 ms in LAN)
  • Module-to-module mode: connects all inputs of one unit with the corresponding outputs of another unit
  • Channel-to-channel mode: a maximum of 2 outputs can be routed to a maximum of 2 different units for each input
  • Loss of connection triggers an alarm
  • Easy configuration using Windows software or via web browser

Legislation and compliance

REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|56-35-9 (Bis(tributyltin)oxide (TBTO))

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 343 Gram
Dimensions (incl. package) 215 x 150 x 70 MM
Customs number 8517.6200
UNSPSC (v5.03) 43171810