Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
I/O Module 16DI 48VIOLOGIK R1210

IOLOGIK R1210 - I/O Module 16DI 48V

300-20-778
IOLOGIK R1210
Manufacturer:Moxa

New to us
I/O Module 16DI 48V

Image is for illustrative purposes only. Please refer to product description.

IOLOGIK R1210 - I/O Module 16DI 48V

300-20-778
IOLOGIK R1210
Manufacturer:Moxa

Product specifications
Digital Input Module 
16 
Digital 
12 V
48 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Dual RS-485 Remote IO with built-in repeater
  • Supports the installation of multi-drop communication parameters
  • Set the communication parameters and upgrade the firmware via USB
  • Upgrade the firmware via a RS-485 connection
  • User-friendly software interface for easy maintenance
  • Innovative hardware design reduces installation costs and increases maintenance efficiency
  • Cost-saving hardware design for backup and redundancy

Legislation and compliance

REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|56-35-9 (Bis(tributyltin)oxide (TBTO))|80-05-7 4,4'-isopropylidenediphenol

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 245 
Dimensions (incl. package) 173 x 125 x 40 MM
Customs number 8517.6200
UNSPSC (v5.03) 43171810