Modicon X80 Series Module, Current Output 4 CurrentBMEAHO0412
BMEAHO0412 - Modicon X80 Series Module, Current Output 4 Current
305-09-934
BMEAHO0412
Manufacturer:Schneider Electric
New to us
Image is for illustrative purposes only. Please refer to product description.
BMEAHO0412 - Modicon X80 Series Module, Current Output 4 Current
305-09-934
BMEAHO0412
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Communication Port Type: 20 Way Removable Telefast Terminal Block Depth: 15 mm Length: 11.8 cm Maximum Operating Temperature: 60 °C Minimum Operating Temperature: 0 °C Mount Type: DIN Rail Number of Outputs: 4 Output Current: 20 mA Output Type: Current Product Type: Module Series: Modicon ABE7 Standards/Approvals: EAC|CSA C22.2 No 61010-2-201|EN/IEC 61131-2|CE|CSA|UL 61010-2-201|UL|RCM|EN/IEC 61010-2-201 Width: 11.1 cm
Previous Article Number
702264
Additional information
Country of origin France (FR)
Manufacturer Schneider Electric
Gross weight (incl. package) 216 Gram
Dimensions (incl. package) 118 x 111 x 55 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 26100000
