Modicon M241 Series PLC CPU, Transistor Output, 14-Input, Discrete InputTM241CE24T
TM241CE24T - Modicon M241 Series PLC CPU, Transistor Output, 14-Input, Discrete Input
305-22-754
TM241CE24T
Manufacturer:Schneider Electric
New to us
Image is for illustrative purposes only. Please refer to product description.
TM241CE24T - Modicon M241 Series PLC CPU, Transistor Output, 14-Input, Discrete Input
305-22-754
TM241CE24T
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Battery Backup: Yes Better World Product: Yes Communication Port Type: Ethernet|RS232|RS485|USB Depth: 90 mm Display Included: Yes Input Type: Discrete Length: 150 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -10 °C Mount Type: DIN Rail Number of Communication Ports: 4 Number of Inputs: 14 Number of Outputs: 10 Output Current: 0.5 A Output Type: Transistor Product Type: PLC CPU Program Capacity: 128000 Steps Programming Language Used: CoDeSys Series: Modicon M241 Standards/Approvals: ANSI/ISA|CSA|cULus|EN/IEC|UL Width: 95 mm
Previous Article Number
714943
Additional information
Country of origin Indonesia (ID)
Manufacturer Schneider Electric
Gross weight (incl. package) 644 Gram
Dimensions (incl. package) 189 x 131 x 119 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 43171810
EAN 3606480611193



