MN2400 Alkaline Manganese Dioxide AAA Non-Rechargeable Battery 1.5 V, Alkaline Manganese Dioxide, AAA, 1.5V, Pack of 4 pieces5000394176645
5000394176645 - MN2400 Alkaline Manganese Dioxide AAA Non-Rechargeable Battery 1.5 V, Alkaline Manganese Dioxide, AAA, 1.5V, Pack of 4 pieces
305-22-150
5000394176645
Manufacturer:Duracell
New to us
Image is for illustrative purposes only. Please refer to product description.
5000394176645 - MN2400 Alkaline Manganese Dioxide AAA Non-Rechargeable Battery 1.5 V, Alkaline Manganese Dioxide, AAA, 1.5V, Pack of 4 pieces
305-22-150
5000394176645
Manufacturer:Duracell
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Battery Size: AAA Chemistry: Alkaline Manganese Dioxide Diameter: 10.5 mm Height: 44.5 mm Model Number: MN2400 Nominal Voltage: 1.5 V Number of Batteries: 4 Product Type: AAA Non-Rechargeable Battery Series: MN2400 Standards/Approvals: ANSI Termination Type: Flat Weight: 13 g
Previous Article Number
713947
Additional information
Country of origin Belgium (BE)
Manufacturer Duracell
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 120 x 85 x 12 MM
Customs number 8506.1000
UNSPSC (v5.03) 26111700
