MN1500 Alkaline Manganese Dioxide AA Non-Rechargeable Battery 1.5 V, Alkaline Manganese Dioxide, AA, 1.5V, Pack of 10 pieces5000394176201
5000394176201 - MN1500 Alkaline Manganese Dioxide AA Non-Rechargeable Battery 1.5 V, Alkaline Manganese Dioxide, AA, 1.5V, Pack of 10 pieces
305-22-148
5000394176201
Manufacturer:Duracell
New to us
Image is for illustrative purposes only. Please refer to product description.
5000394176201 - MN1500 Alkaline Manganese Dioxide AA Non-Rechargeable Battery 1.5 V, Alkaline Manganese Dioxide, AA, 1.5V, Pack of 10 pieces
305-22-148
5000394176201
Manufacturer:Duracell
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Battery Size: AA Chemistry: Alkaline Manganese Dioxide Diameter: 14.5 mm Height: 50.5 mm Model Number: MN1500 Nominal Voltage: 1.5 V Product Type: AA Non-Rechargeable Battery Series: MN1500 Standards/Approvals: ANSI Termination Type: Flat Weight: 24 g
Previous Article Number
713945
Additional information
Country of origin Belgium (BE)
Manufacturer Duracell
Gross weight (incl. package) 252 Gram
Dimensions (incl. package) 175 x 120 x 12 MM
Customs number 8506.1000
UNSPSC (v5.03) 26111700
