MLF QT60240-ISG, Spread-Spectrum Charge-Transfer Touch Screen Controller, 10 bit Touch Screen Controller Hard-Wire,QT60240-ISG
QT60240-ISG - MLF QT60240-ISG, Spread-Spectrum Charge-Transfer Touch Screen Controller, 10 bit Touch Screen Controller Hard-Wire,
305-19-451
QT60240-ISG
Manufacturer:Microchip
New to us
Image is for illustrative purposes only. Please refer to product description.
QT60240-ISG - MLF QT60240-ISG, Spread-Spectrum Charge-Transfer Touch Screen Controller, 10 bit Touch Screen Controller Hard-Wire,
305-19-451
QT60240-ISG
Manufacturer:Microchip
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Automotive Standard: No Height: 0.95 mm Input Type: 24 Keys Interface Type: Serial-SPI|I2C Length: 5 mm Maximum Operating Temperature: 85 °C Maximum Supply Voltage: 5 V Minimum Operating Temperature: -40 °C Minimum Supply Voltage: 1.8 V Mount Type: Surface Package Type: MLF Pin Count: 32 Product Type: Touch Screen Controller Resolution: 10 bit Sensing Technology: Spread-Spectrum Charge-Transfer Sensing Wire Type: Hard-Wire Series: QT60240 Standards/Approvals: No Sub Type: Touch Screen Controller Supply Current: 25 mA Width: 5 mm
Previous Article Number
709876
Additional information
Country of origin China (CN)
Manufacturer Microchip
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 75 x 5 x 5 MM
Customs number 8542.3100
UNSPSC (v5.03) 32101619


