Business
Private
CHFExc. Vat
MK Electric Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use Flush Mount 13A 250VK56481GRY

K56481GRY - MK Electric Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use Flush Mount 13A 250V

304-85-599
K56481GRY
Manufacturer:MK Electric

New to us
MK Electric Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use Flush Mount 13A 250V

Image is for illustrative purposes only. Please refer to product description.

K56481GRY - MK Electric Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use Flush Mount 13A 250V

304-85-599
K56481GRY
Manufacturer:MK Electric

Product specifications
13 A
250 V
Flush Mount 
IP56 
IP66 
89 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer MK Electric
Gross weight (incl. package) 668 Gram
Dimensions (incl. package) 180 x 160 x 90 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121533