Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miro Relay Miro DC 24V 6A Screw Terminal52005
52005 - Miro Relay Miro DC 24V 6A Screw Terminal, Murr
137-20-861
52005

Miro Relay Miro DC 24V 6A Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC 
Screw Terminal 
DIN Rail Mount 
AgSnO₂ + Au 
6.2 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With relay or opto coupler
  • Narrow width
  • Compatible with DIN rail 35 mm and can be connected in series
  • Terminal connection, status display and labeling sign
  • Relay output with interference wiring
  • Ground potential of 24 VDC models can be connected with plug-in bridges
  • Standards: EN 50 022

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Murr
Gross weight (incl. package) 36 Gram
Dimensions (incl. package) 95 x 68 x 6 MM
Customs number 8536.4120
UNSPSC (v5.03) 39121535
EAN 4048879027267