1 min order
Miniature Toggle Switch ON-ON 6 A 1CO IP67M2012SD8W01
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
The sealing cap must be ordered separately
Family Information
- Anti-rotation design
- Epoxy sealed terminals
- Molded diallyl phthalate case has UL flammability rating of 94V-0
- Anti-jamming design protects contacts from damage due to excessive downward force on actuator
- High torque bushing construction prevents rotation or separation from frame during installation
- High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)|13560-89-9 (Dechlorane Plus)
SCIP SSN4f917ac6-25c1-47c2-914c-7528c29189b8
Article Information
Previous Article Number
200570
Paper catalogue
2016/17 p. 700
Paper catalogue
2013/14 p. 843
Additional information
Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 4.8 Gram
Dimensions (incl. package) 70 x 60 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121507